Manufacturer Part #
BLM15PD800SN1D
BLM Series 0402 80 Ohm 1500 mA 0.07 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Murata BLM15PD800SN1D - Technical Attributes
Attributes Table
| Impedance: | 80Ω |
| Rated Current: | 1500mA |
| DC Resistance-Max: | 0.07Ω |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0173
20,000
$0.0171
30,000
$0.0169
50,000
$0.0167
100,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount