text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM18HE152SN1D - Technical Attributes
Attributes Table
Impedance: 1.5kΩ
Rated Current: 500mA
DC Resistance-Max: 0.5Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,840.00
USD
Quantity
Unit Price
4,000
$0.20
8,000+
$0.196