text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD272SN1L

BLM Series 0805 2.7 kOhm 200 mA 0.8 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2602
Product Specification Section
Murata BLM21BD272SN1L - Technical Attributes
Attributes Table
Impedance: 2.7kΩ
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000+
$0.183