Manufacturer Part #
BLM21RK601SN1D
BLM Series 0805 600 Ohm 200 mA 300 mOhm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM21RK601SN1D - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Rated Current: | 200mA |
| DC Resistance-Max: | 0.3Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0407
8,000
$0.04
12,000
$0.0396
16,000
$0.0393
20,000
$0.0385
40,000+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount