text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1812ER132V

ILHB Series 1812 1.3 kOhm 3 A 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILHB1812ER132V - Technical Attributes
Attributes Table
Impedance: 1300Ω
Rated Current: 3A
DC Resistance-Max: 0.05Ω
Case Size: 1812 (4532 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000+
$0.605
Product Variant Information section