text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB0603R301TR050F

NCB Series 0603 300 Ohm 500 mA 0.35 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
NIC Components NCB0603R301TR050F - Technical Attributes
Attributes Table
Filter Type: General Use
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 0.35Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.80
USD
Quantity
Unit Price
4,000
$0.0207
12,000
$0.0202
20,000
$0.02
40,000
$0.0197
80,000+
$0.0192
Product Variant Information section