text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1812D121TR050F

NCB Series 1812 120 Ω ±25% 500 mA 0.3 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1812D121TR050F - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 500mA
DC Resistance-Max: 0.3Ω
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section