text.skipToContent text.skipToNavigation

Manufacturer Part #

WCL3225-680-R

Chip Inductor 3.5*2.9*2.25mm 68uH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton WCL3225-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Tolerance (%): ±5%
Rated Current-Max: 110mA
DC Resistance: 4.7Ω
Shielding: No
Core Material: Ceramic
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Dimension: L  3.5mm x W  2.9mm x H  2.25mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
2,000
$0.245
4,000
$0.24
8,000+
$0.235
Product Variant Information section