text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-6045S-101M-T

ASPI Series 100 uH ±20 % Tolerance 0.95 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Abracon ASPI-6045S-101M-T - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.95A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.433Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1,500
$0.37
3,000
$0.365
4,500+
$0.36
Product Variant Information section