text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-150MC

CDRH Series 15 uH 20 % Tolerance 4.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Date Code:
Product Specification Section
Sumida CDRH127NP-150MC - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
500
$1.59
1,000+
$1.57