text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D14/LDNP-120NC

CDRH Series 12 uH 25 % Tolerance 0.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D14/LDNP-120NC - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 0.45A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 216mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$604.00
USD
Quantity
Unit Price
1,000
$0.604
2,000
$0.595
3,000+
$0.586
Product Variant Information section