text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH64BNP-120MC-B

CDRH Series 12 uH ±20 % Tolerance 1.2 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH64BNP-120MC-B - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 1.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.13Ω
Dimension: L  6.9mm x W  6.5mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000+
$0.79
Product Variant Information section