text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD4D11NP-4R7MC

CMD Series 4.7 uH ±20 % Tolerance 750 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CMD4D11NP-4R7MC - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 750mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 216mΩ
Dimension: L  5.8mm x W  4.4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1,000+
$1.17
Product Variant Information section