text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8121

CMT Series 1 mH 20 A 0.007 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2150
Product Specification Section
Triad Magnetics CMT-8121 - Technical Attributes
Attributes Table
Inductance-Nom: 1mH
Rated Current-Max: 20A
Shielding: No
DC Resistance: 0.007Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  43.18mm x W  22.86mm x H  41.91mm
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
3,707
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,202.04
USD
Quantity
Unit Price
84+
$14.31
Product Variant Information section