text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201210U-R47M=P2

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3A 0.042Ohm DCR 0805 T/

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFE201210U-R47M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 42mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.2mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000+
$0.235