text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE201610P-R24M=P2

2.0 x 1.6mm 1.0mm thick 0.24 uH +\- 20% DRC (mohms) max 26 5.4A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DFE201610P-R24M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 0.24µH
Rated Current-Max: 3.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.026Ω
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Dimension: L  2.2mm x W  1.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$582.00
USD
Quantity
Unit Price
3,000
$0.194
6,000
$0.191
9,000+
$0.189
Product Variant Information section