text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252012P-2R2M=P2

DFE Series 2.2 uH ±20% 3 A 84 mOhm DCR Shielded SMT Metal Alloy Inductor

Product Specification Section
Murata DFE252012P-2R2M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 84mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.189
9,000+
$0.187