text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1030-8R2-R

DR Series 8.2 uH ±30 % Tolerance 3.3 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1030-8R2-R - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 3.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 34.1mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
1,000+
$2.30
Product Variant Information section