text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-821-R

DR Series 820 uH ±20 % Tolerance 0.31 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2508
Product Specification Section
Eaton DR74-821-R - Technical Attributes
Attributes Table
Inductance-Nom: 820µH
Rated Current-Max: 0.31A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.93Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.00
USD
Quantity
Unit Price
1,100+
$0.84