text.skipToContent text.skipToNavigation

Manufacturer Part #

EXL1V0707-4R7-R

HC Molded IND, 0707, 4.7 uH, 14.0 A, 12.2 mΩ, SMT

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
Eaton EXL1V0707-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 13.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.5mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 8.4 x 8 x 7 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$581.00
USD
Quantity
Unit Price
700
$0.83
1,400
$0.815
2,100+
$0.805
Product Variant Information section