text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2LP-4R7-R

HC2LP Series 4.7 uH ±20 % Tolerance 17 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HC2LP-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 17A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0046Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  19.2mm x W  19.2mm x H  11.18mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.30
USD
Quantity
Unit Price
130+
$9.51
Product Variant Information section