text.skipToContent text.skipToNavigation

Manufacturer Part #

IDCP1813ER4R7M

IDCP Series 4.7 uH ±20 % Tolerance 1.7 A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDCP1813ER4R7M - Technical Attributes
Attributes Table
Inductance-Nom: 1µH to 68µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.094Ω
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.5mm x W  4mm x H  3.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Unit Price
2,000+
$0.47
Product Variant Information section