text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020BZERR33M01

IHLP Series 2020 0.33 uH 20% 12 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP2020BZERR33M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 7.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,000+
$0.675