text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2020CZER220M5A

IHLP Series 2020 22 uH Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Vishay IHLP2020CZER220M5A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Shielding: Yes
Operating Temp Range: -55°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  5.49mm x W  5.18mm x H  3mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
2,000+
$0.59
Product Variant Information section