text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525EZER8R2M01

IHLP Series 2525 8.2 uH ±20% 5 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2441
Product Specification Section
Vishay IHLP2525EZER8R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
1,500+
$1.22