text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050EZER2R2M01

IHLP-5050EZ-01 2.2 20% ER E3

Product Specification Section
Vishay IHLP5050EZER2R2M01 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 20A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.6mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.50
USD
Quantity
Unit Price
250
$1.47
500
$1.46
750
$1.45
1,250+
$1.43