text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER100M5A

IHLP Series 2020 10 uH ±20 % Tolerance 10.9 A Shielded SMT Power Inductor

Product Specification Section
Vishay IHLP5050FDER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 10.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 17.76MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 2020 (5050 Metric)
No of Terminals: 2
Dimension: L  13.26mm x W  12.9mm x H  6.4mm
Pricing Section
Global Stock:
205
USA:
205
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.06
USD
Quantity
Unit Price
1
$3.06
5
$2.82
20
$2.61
50
$2.47
125+
$2.33