text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER4R7M01

IHLP Series 5050 4.7 uH 20% 13.5 A Shielded Low Profile High Current Inductor

Product Specification Section
Vishay IHLP5050FDER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 13.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
5
$2.70
20
$2.50
50
$2.37
125+
$2.24