text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI54C221KTRF

NPI_C Series 220 uH ±10 % Tolerance 0.4 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
NIC Components NPI54C221KTRF - Technical Attributes
Attributes Table
Inductance-Nom: 220µH
Rated Current-Max: 0.4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.2Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.8mm x W  5.2mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Unit Price
1,500
$0.26
4,500
$0.255
7,500+
$0.25
Product Variant Information section