text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIM74C3R3MTRF

NPIM_C Series 3.3 uH ±20 % 6 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIM74C3R3MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30mΩ
Dimension: L  6.95mm x W  6.6mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section