text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS48L3R3MTRF

NPIS Series 3.3 uH ±20 % Tolerance 2 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS48L3R3MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 70mΩ
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.50
USD
Quantity
Unit Price
3,500
$0.127
7,000
$0.126
10,500
$0.125
14,000+
$0.124
Product Variant Information section