text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH875NP-100M

RCH Series 10 uH 20 % Tolerance 2.9 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH875NP-100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.05Ω
Dimension: L  8.3mm x D  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
100
$0.57
300
$0.56
500
$0.55
1,500
$0.54
2,500+
$0.525
Product Variant Information section