text.skipToContent text.skipToNavigation

Manufacturer Part #

UP1B-470-R

UP Series 47 uH 0.87 A Surface Mount Uni-Pac Power Inductor

Product Specification Section
Eaton UP1B-470-R - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 0.87A
Shielding: No
DC Resistance: 0.474Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  8.89mm x W  6.1mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$841.50
USD
Quantity
Unit Price
900
$0.935
1,800+
$0.915