text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS2-4-R

CMS Series 102 uH 2.8 A 0.019 Ohm Surface Mount Horizontal Common Mode Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton CMS2-4-R - Technical Attributes
Attributes Table
Mounting Style: Horizontal
Inductance-Nom: 102µH
Current Rating: 2.8A
DC Resistance: 0.019Ω
Dimension: L  11.43mm x W  11.43mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.00
USD
Quantity
Unit Price
800+
$2.34