text.skipToContent text.skipToNavigation

Manufacturer Part #

ISC1210ER8R2J

ISC-1210 Series 8.2 uH ±5% 195mA 1.65 Ohm SMT Molded Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ISC1210ER8R2J - Technical Attributes
Attributes Table
Type: Molded-Shielded
Inductance-Nom: 8.2µH
Rated Current-Max: 195mA
Tolerance (%): ±10%
DC Resistance: 1.64Ω
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,740.00
USD
Quantity
Unit Price
2,000+
$1.37
Product Variant Information section