text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN1N5C00D

LQW15 Series 0402 1.5 nH ±0.2 nH 1 A 30 mOhm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN1N5C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1.5nH
Rated Current-Max: 1A
Tolerance (nH): ±0.2nH
DC Resistance: 30mΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
10,000+
$0.0805