text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN47NJ00D

LQW15 Series 0402 47 nH ±5 % 210 mA 1.08 Ohm SMT Unshielded Wirewound Inductor

Product Specification Section
Murata LQW15AN47NJ00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47nH
Rated Current-Max: 210mA
Tolerance (%): ±5%
DC Resistance: 1.08Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.00
USD
Quantity
Unit Price
10,000+
$0.0832