text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN4N7B00D

LQW15 Series 0402 4.7 nH ±0.1 nH 750 mA 0.07 Ohm Unshielded Chip Coil Inductor

Product Specification Section
Murata LQW15AN4N7B00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.1nH
DC Resistance: 0.07Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
10,000+
$0.0915