text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW2BASR22J00L

LQW2 Series 0805 220 nH ±5 % 400 mA 700 mOhm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQW2BASR22J00L - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 220nH
Rated Current-Max: 400mA
Tolerance (%): ±5%
DC Resistance: 0.7Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
716,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$266.00
USD
Quantity
Unit Price
2,000
$0.133
4,000
$0.131
6,000
$0.13
10,000+
$0.128