text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCH1V5040-6R8M-R

SDCH1V5040,6.8nH,2.9A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Eaton SDCH1V5040-6R8M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 6.8µH
Rated Current-Max: 2.8A
Tolerance (%): ±20%
DC Resistance: 46mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5mm x W  5mm x H  4.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany:
12,000
52,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$261.00
USD
Quantity
Unit Price
1,500
$0.174
3,000
$0.172
4,500
$0.171
6,000
$0.17
7,500+
$0.167
Product Variant Information section