text.skipToContent text.skipToNavigation

Manufacturer Part #

1879223-5

CPF Series 0603 0.063 W 261 Ohm ±0.1 % ±25 ppm/°C Surface Mount Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1879223-5 - Technical Attributes
Attributes Table
Resistance: 261Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section