text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1879208-7

CPF Series 0402 100 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Precision Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2026
Product Specification Section
TE Connectivity 9-1879208-7 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.81
USD
Quantity
Unit Price
1
$0.805
2+
$0.775