text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03000003307JAC00

AC Series 0.33 Ohm 3 W ±5 % -10 to -80 ppm/K Through Hole Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay AC03000003307JAC00 - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -10ppm/K to -80ppm/K
Technology: Wirewound
Working Voltage-Nom: 0.995V
Operating Temp Range: -40°C to +275°C
Dimension: L  13mm x D  4.8mm
Height - Max: 4.8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
500
$0.52
1,000
$0.51
1,500
$0.505
2,500+
$0.495
Product Variant Information section