text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603FR-072K43L

AC Series 0603 2.43 kOhm ±1% 0.1 W±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
YAGEO AC0603FR-072K43L - Technical Attributes
Attributes Table
Resistance: 2.43kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0076
25,000
$0.0075
100,000
$0.0073
150,000+
$0.0071
Product Variant Information section