text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0603FR-07150RL

AF Series 0603 150 Ohm 0.1 W ±1% ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0603FR-07150RL - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: 100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.50
USD
Quantity
Unit Price
5,000
$0.0101
15,000
$0.0098
25,000
$0.0096
75,000
$0.0093
125,000+
$0.0091
Product Variant Information section