text.skipToContent text.skipToNavigation

Manufacturer Part #

BPC101R0J

BPC Series 10 W 1 Ohm ±5 % ±100 ppm/°C 25.4 x 25.4 mm High Power Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC BPC101R0J - Technical Attributes
Attributes Table
Resistance: 1Ω
Rated Power: 10W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  25.4mm x W  25.4mm
Height - Max: 2.54mm
Dielectric Withstanding Voltage: 5000V
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$3,750.00
USD
Quantity
Unit Price
500+
$7.50
Product Variant Information section