text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55432R00FHEA

CMF Series 32 Ohms ±1% 0.5W 1/2W Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Vishay CMF55432R00FHEA - Technical Attributes
Attributes Table
Resistance: 432Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$630.00
USD
Quantity
Unit Price
5,000
$0.126
10,000
$0.125
15,000+
$0.123
Product Variant Information section