text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCF0582K00JE32

CPCF Series 8.99 x 13 mm 82 kOhm ±5 % 5 W ±50 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPCF0582K00JE32 - Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 640.31V
Operating Temp Range: -65°C to +225°C
Dimension: L  13mm x W  8.99mm x H  25.48mm
Height - Max: 26.274mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$413.30
USD
Quantity
Unit Price
10
$41.33
20
$41.02
30
$40.85
40
$40.72
50+
$40.33
Product Variant Information section