text.skipToContent text.skipToNavigation

Manufacturer Part #

CPCP0524R00JE32

CPCP Series 25.48x13mm 5 W 24 Ohm ±5% ±20 ppm/°C Wirewound/Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CPCP0524R00JE32 - Technical Attributes
Attributes Table
Resistance: 24Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Dimension: L  13mm x W  8.99mm x H  25.48mm
Package Style:  AXIAL
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$10,082.50
USD
Quantity
Unit Price
250+
$40.33
Product Variant Information section