text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805300RJNEAHP

CRCW Series 0805 300 Ohm ±5% 0.5 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay CRCW0805300RJNEAHP - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.50
USD
Quantity
Unit Price
5,000
$0.0341
10,000
$0.0335
15,000
$0.0332
25,000
$0.0328
50,000+
$0.032
Product Variant Information section